
3452-6016 | |
|---|---|
DigiKey Part Number | 3M157310-ND |
Manufacturer | |
Manufacturer Product Number | 3452-6016 |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3452-6016 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-3 | TE Connectivity AMP Connectors | 9 150 | AKC16H-ND | 48,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,59600 Kč | 865,96 Kč |
| 25 | 81,17000 Kč | 2 029,25 Kč |
| 50 | 77,29360 Kč | 3 864,68 Kč |
| 100 | 73,60220 Kč | 7 360,22 Kč |
| 300 | 68,11120 Kč | 20 433,36 Kč |
| 600 | 64,86142 Kč | 38 916,85 Kč |
| 1 200 | 61,76807 Kč | 74 121,68 Kč |
| 2 700 | 58,33664 Kč | 157 508,93 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |

















