
4616-6201 | |
|---|---|
DigiKey Part Number | 4616-6201-ND |
Manufacturer | |
Manufacturer Product Number | 4616-6201 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4616-6201 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4616-6001 | 3M | 239 | MPK16K-ND | 173,02000 Kč | Similar |
| 1-111492-7 | TE Connectivity AMP Connectors | 49 | A114773-ND | 281,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 205,23400 Kč | 2 052,34 Kč |
| 25 | 192,37520 Kč | 4 809,38 Kč |
| 50 | 183,18660 Kč | 9 159,33 Kč |
| 100 | 174,44510 Kč | 17 444,51 Kč |
| 400 | 158,20050 Kč | 63 280,20 Kč |
| 800 | 150,65776 Kč | 120 526,21 Kč |
| 1 200 | 146,41433 Kč | 175 697,20 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |
















