16 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-111492-7

DigiKey Part Number
A114773-ND
Manufacturer
Manufacturer Product Number
1-111492-7
Description
CONN PLUG 16P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Position Rectangular Plug Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-111492-7 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock/Eject Hooks
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Plug
Features
Feed Through, Polarizing Key
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
16
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1281,79000 Kč281,79 Kč
10239,50300 Kč2 395,03 Kč
25224,49400 Kč5 612,35 Kč
50213,78060 Kč10 689,03 Kč
100203,57770 Kč20 357,77 Kč
250190,83992 Kč47 709,98 Kč
500181,74020 Kč90 870,10 Kč
1 000173,07811 Kč173 078,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:281,79000 Kč
Unit Price with VAT:340,96590 Kč