
D89116-0101HK | |
|---|---|
DigiKey Part Number | 3M15390-ND |
Manufacturer | |
Manufacturer Product Number | D89116-0101HK |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | D89116-0101HK Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,24300 Kč | 322,43 Kč |
| 25 | 30,22360 Kč | 755,59 Kč |
| 50 | 28,78060 Kč | 1 439,03 Kč |
| 100 | 27,40410 Kč | 2 740,41 Kč |
| 300 | 25,35890 Kč | 7 607,67 Kč |
| 500 | 24,46100 Kč | 12 230,50 Kč |
| 1 000 | 23,29351 Kč | 23 293,51 Kč |
| 2 500 | 21,83579 Kč | 54 589,47 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |

















