Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2516-6002-AR

DigiKey Part Number
MHC16E-ND
Manufacturer
Manufacturer Product Number
D2516-6002-AR
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
D2516-6002-AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.243" (6.17mm)
Mfr
Contact Length - Post
0.112" (2.84mm)
Series
Overall Contact Length
0.492" (12.50mm)
Packaging
Tray
Insulation Height
0.390" (9.91mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1.75A
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
103308-3TE Connectivity AMP Connectors816A26271-ND68,87000 KčSimilar
103309-3TE Connectivity AMP Connectors242A26272-ND70,97000 KčSimilar
1761681-6TE Connectivity AMP Connectors660A104972-ND54,38000 KčSimilar
5103308-3TE Connectivity AMP Connectors2 961A33163-ND45,36000 KčSimilar
5104338-3TE Connectivity AMP Connectors48A97491-ND86,30000 KčSimilar
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1044,55800 Kč445,58 Kč
10037,86150 Kč3 786,15 Kč
56033,52668 Kč18 774,94 Kč
1 12031,92689 Kč35 758,12 Kč
5 04028,71481 Kč144 722,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč