



3452-7600 | |
|---|---|
DigiKey Part Number | MSD16K-ND |
Manufacturer | |
Manufacturer Product Number | 3452-7600 |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3452-7600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 81,38800 Kč | 813,88 Kč |
| 25 | 76,29840 Kč | 1 907,46 Kč |
| 50 | 72,64880 Kč | 3 632,44 Kč |
| 100 | 69,18000 Kč | 6 918,00 Kč |
| 300 | 64,01940 Kč | 19 205,82 Kč |
| 600 | 60,96490 Kč | 36 578,94 Kč |
| 1 200 | 58,05719 Kč | 69 668,63 Kč |
| 2 700 | 54,83184 Kč | 148 045,97 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |

































