


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,79000 Kč | 302,79 Kč |
| 10 | 232,76300 Kč | 2 327,63 Kč |
| 25 | 210,43360 Kč | 5 260,84 Kč |
| 50 | 195,32760 Kč | 9 766,38 Kč |
| 100 | 181,62430 Kč | 18 162,43 Kč |
| 250 | 165,46340 Kč | 41 365,85 Kč |
| 500 | 154,57426 Kč | 77 287,13 Kč |
| 1 000 | 144,72578 Kč | 144 725,78 Kč |
| Unit Price without VAT: | 302,79000 Kč |
|---|---|
| Unit Price with VAT: | 366,37590 Kč |

