
N3408-5202RB | |
|---|---|
DigiKey Part Number | MHR16S-ND |
Manufacturer | |
Manufacturer Product Number | N3408-5202RB |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3408-5202RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.112" (2.84mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Short |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185166903 | HARTING | 372 | 1195-1696-ND | 58,37000 Kč | Similar |
| 09185166913 | HARTING | 29 | 1195-1698-ND | 63,83000 Kč | Similar |
| 09185167903 | HARTING | 54 | 1195-1703-ND | 82,94000 Kč | Similar |
| 5102322-3 | TE Connectivity AMP Connectors | 58 | AHT16L-ND | 130,19000 Kč | Similar |
| 5499141-3 | TE Connectivity AMP Connectors | 346 | AHC16L-ND | 115,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,89700 Kč | 638,97 Kč |
| 350 | 49,71306 Kč | 17 399,57 Kč |
| 700 | 47,34119 Kč | 33 138,83 Kč |
| 1 050 | 46,00682 Kč | 48 307,16 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |




















