Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




5499141-3 | |
|---|---|
DigiKey Part Number | AHC16L-ND |
Manufacturer | |
Manufacturer Product Number | 5499141-3 |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499141-3 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185165901 | HARTING | 0 | 09185165901-ND | 95,19280 Kč | Similar |
| 09185165911 | HARTING | 0 | 09185165911-ND | 95,19280 Kč | Similar |
| 09185165913 | HARTING | 0 | 09185165913-ND | 53,10640 Kč | Similar |
| 09185166901 | HARTING | 0 | 09185166901-ND | 87,19270 Kč | Similar |
| 09185166903 | HARTING | 372 | 1195-1696-ND | 61,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,69000 Kč | 104,69 Kč |
| 56 | 78,72214 Kč | 4 408,44 Kč |
| 112 | 74,96438 Kč | 8 396,01 Kč |
| 504 | 67,41748 Kč | 33 978,41 Kč |
| 1 008 | 64,20225 Kč | 64 715,87 Kč |
| Unit Price without VAT: | 104,69000 Kč |
|---|---|
| Unit Price with VAT: | 126,67490 Kč |



















