
09185167913 | |
|---|---|
DigiKey Part Number | 09185167913-ND |
Manufacturer | |
Manufacturer Product Number | 09185167913 |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185167913 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 100 | 41,75450 Kč | 4 175,45 Kč |
| 500 | 37,27104 Kč | 18 635,52 Kč |
| 1 000 | 35,49250 Kč | 35 492,50 Kč |
| 5 000 | 31,68573 Kč | 158 428,65 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |








