
CHG-2016-J01010-KCP | |
|---|---|
DigiKey Part Number | 3M9094-ND |
Manufacturer | |
Manufacturer Product Number | CHG-2016-J01010-KCP |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | CHG-2016-J01010-KCP Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 143,08000 Kč | 1 430,80 Kč |
| 25 | 134,10160 Kč | 3 352,54 Kč |
| 50 | 127,69720 Kč | 6 384,86 Kč |
| 100 | 121,60360 Kč | 12 160,36 Kč |
| 300 | 112,53527 Kč | 33 760,58 Kč |
| 500 | 108,55420 Kč | 54 277,10 Kč |
| 1 000 | 103,37798 Kč | 103 377,98 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |



















