


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,93000 Kč | 330,93 Kč |
| 10 | 254,51700 Kč | 2 545,17 Kč |
| 25 | 230,14640 Kč | 5 753,66 Kč |
| 50 | 213,67140 Kč | 10 683,57 Kč |
| 100 | 198,72930 Kč | 19 872,93 Kč |
| 250 | 181,11028 Kč | 45 277,57 Kč |
| 500 | 169,23926 Kč | 84 619,63 Kč |
| 1 000 | 158,50214 Kč | 158 502,14 Kč |
| Unit Price without VAT: | 330,93000 Kč |
|---|---|
| Unit Price with VAT: | 400,42530 Kč |



