


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,71000 Kč | 393,71 Kč |
| 10 | 303,10600 Kč | 3 031,06 Kč |
| 25 | 274,23400 Kč | 6 855,85 Kč |
| 50 | 254,71420 Kč | 12 735,71 Kč |
| 100 | 237,01490 Kč | 23 701,49 Kč |
| 250 | 216,14584 Kč | 54 036,46 Kč |
| 500 | 202,09106 Kč | 101 045,53 Kč |
| 1 000 | 189,46201 Kč | 189 462,01 Kč |
| Unit Price without VAT: | 393,71000 Kč |
|---|---|
| Unit Price with VAT: | 476,38910 Kč |



