



N3408-5303RB | |
|---|---|
DigiKey Part Number | 3M161960-ND |
Manufacturer | |
Manufacturer Product Number | N3408-5303RB |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3408-5303RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3408-5302RB | 3M | 1 402 | MHR16N-ND | 3,04000 Kč | Similar |
| 09185166903 | HARTING | 372 | 1195-1696-ND | 2,36000 Kč | Similar |
| 09185167903 | HARTING | 54 | 1195-1703-ND | 3,36000 Kč | Similar |
| 2-5499141-3 | TE Connectivity AMP Connectors | 286 | A124539-ND | 4,84000 Kč | Similar |
| 5102322-3 | TE Connectivity AMP Connectors | 58 | AHT16L-ND | 5,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 66,58500 Kč | 665,85 Kč |
| 350 | 51,80626 Kč | 18 132,19 Kč |
| 700 | 49,33480 Kč | 34 534,36 Kč |
| 1 050 | 47,94404 Kč | 50 341,24 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |















