
2159131005 | |
|---|---|
DigiKey Part Number | 900-2159131005-ND |
Manufacturer | |
Manufacturer Product Number | 2159131005 |
Description | MINI-FIT MAX SR RECEPTACLES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159131005 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014050 | Molex | 13 820 | WM18436-ND | 7,98000 Kč | Parametric Equivalent |
| 0039014051 | Molex | 5 454 | WM23610-ND | 12,81000 Kč | Parametric Equivalent |
| 0469940512 | Molex | 21 611 | WM23322-ND | 10,08000 Kč | Parametric Equivalent |
| 1586026-5 | TE Connectivity AMP Connectors | 5 399 | A99262-ND | 7,14000 Kč | Parametric Equivalent |
| 1586027-5 | TE Connectivity AMP Connectors | 41 235 | A112427-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,78200 Kč | 394,55 Kč |
| 50 | 15,02620 Kč | 751,31 Kč |
| 100 | 14,30800 Kč | 1 430,80 Kč |
| 250 | 13,41184 Kč | 3 352,96 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










