
1586027-5 | |
|---|---|
DigiKey Part Number | A112427-ND |
Manufacturer | |
Manufacturer Product Number | 1586027-5 |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586027-5 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014050 | Molex | 13 540 | WM18436-ND | 16,89000 Kč | Parametric Equivalent |
| 0039014051 | Molex | 4 646 | WM23610-ND | 12,72000 Kč | Parametric Equivalent |
| 0469940512 | Molex | 21 485 | WM23322-ND | 10,01000 Kč | Parametric Equivalent |
| 649005013322 | Würth Elektronik | 147 | 732-4763-ND | 15,64000 Kč | Parametric Equivalent |
| DMH-05-S | Adam Tech | 2 812 | 2057-DMH-05-S-ND | 8,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 25 | 5,88120 Kč | 147,03 Kč |
| 50 | 5,60180 Kč | 280,09 Kč |
| 100 | 5,33480 Kč | 533,48 Kč |
| 250 | 4,99948 Kč | 1 249,87 Kč |
| 500 | 4,76048 Kč | 2 380,24 Kč |
| 1 000 | 4,53294 Kč | 4 532,94 Kč |
| 3 000 | 4,19460 Kč | 12 583,80 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |





















