Socket Contact Tin 18-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586315-1

DigiKey Part Number
A30642-ND
Manufacturer
Manufacturer Product Number
1586315-1
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1586315-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148 541
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,41800 Kč14,18 Kč
251,33480 Kč33,37 Kč
501,27220 Kč63,61 Kč
1001,20960 Kč120,96 Kč
2501,13372 Kč283,43 Kč
5001,07948 Kč539,74 Kč
1 0001,02776 Kč1 027,76 Kč
2 5000,96336 Kč2 408,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč