



1586000-2 | |
|---|---|
DigiKey Part Number | A30654-ND |
Manufacturer | |
Manufacturer Product Number | 1586000-2 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586000-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 3,04480 Kč | 76,12 Kč |
| 50 | 2,89900 Kč | 144,95 Kč |
| 100 | 2,76130 Kč | 276,13 Kč |
| 250 | 2,58860 Kč | 647,15 Kč |
| 500 | 2,46428 Kč | 1 232,14 Kč |
| 1 000 | 2,34666 Kč | 2 346,66 Kč |
| 2 500 | 2,19950 Kč | 5 498,75 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

























