
1586314-2 | |
|---|---|
DigiKey Part Number | A30651-ND |
Manufacturer | |
Manufacturer Product Number | 1586314-2 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586314-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 8,20180 Kč | 410,09 Kč |
| 100 | 7,80710 Kč | 780,71 Kč |
| 250 | 7,31824 Kč | 1 829,56 Kč |
| 500 | 6,96840 Kč | 3 484,20 Kč |
| 1 000 | 6,63558 Kč | 6 635,58 Kč |
| 2 500 | 6,21994 Kč | 15 549,85 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


















