
1586343-1 | |
|---|---|
DigiKey Part Number | A121449-ND |
Manufacturer | |
Manufacturer Product Number | 1586343-1 |
Description | TOOL EXTRACTION PE SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 1586343-1 Models |
Category | Part Status Active |
Manufacturer TE Application Tooling | Tool Type Extraction Tool |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,56000 Kč | 1 118,56 Kč |
| 5 | 1 036,79800 Kč | 5 183,99 Kč |
| 10 | 1 003,45200 Kč | 10 034,52 Kč |
| 25 | 961,02800 Kč | 24 025,70 Kč |
| Unit Price without VAT: | 1 118,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 353,45760 Kč |





















