Pin Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586316-2

DigiKey Part Number
A30647-ND
Manufacturer
Manufacturer Product Number
1586316-2
Description
CONN PIN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1586316-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 40 950 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40 0002,87355 Kč114 942,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87355 Kč
Unit Price with VAT:3,47700 Kč

Other Suppliers on DigiKey

40 950In Stock
Ships from WEC