12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586018-2

DigiKey Part Number
A111928-ND
Manufacturer
Manufacturer Product Number
1-1586018-2
Description
CONN PLUG HSG 12POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586018-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012121Molex6 54723-0039012121-ND0,81000 KčParametric Equivalent
0469931210Molex1 695WM17914-ND1,40000 KčParametric Equivalent
0469990298Molex30469990298-ND0,90000 KčParametric Equivalent
In-Stock: 1 394
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,92400 Kč69,24 Kč
256,48200 Kč162,05 Kč
506,16900 Kč308,45 Kč
1005,87500 Kč587,50 Kč
2505,50668 Kč1 376,67 Kč
5005,24308 Kč2 621,54 Kč
1 0004,99260 Kč4 992,60 Kč
2 5004,67981 Kč11 699,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč