Pin Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586316-4

DigiKey Part Number
A30649-ND
Manufacturer
Manufacturer Product Number
1586316-4
Description
CONN PIN 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1586316-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 669
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
109,67700 Kč96,77 Kč
259,07640 Kč226,91 Kč
508,63840 Kč431,92 Kč
1008,22540 Kč822,54 Kč
2507,70988 Kč1 927,47 Kč
5007,34114 Kč3 670,57 Kč
1 0006,99035 Kč6 990,35 Kč
2 5006,55263 Kč16 381,57 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč