
1-1586000-0 | |
|---|---|
DigiKey Part Number | A30658-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586000-0 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586000-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,11000 Kč | 51,10 Kč |
| 25 | 4,78840 Kč | 119,71 Kč |
| 50 | 4,55900 Kč | 227,95 Kč |
| 100 | 4,34210 Kč | 434,21 Kč |
| 250 | 4,06932 Kč | 1 017,33 Kč |
| 500 | 3,87454 Kč | 1 937,27 Kč |
| 1 000 | 3,68913 Kč | 3 689,13 Kč |
| 2 500 | 3,45801 Kč | 8 645,02 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |



















