
1586314-3 | |
|---|---|
DigiKey Part Number | A30652-ND |
Manufacturer | |
Manufacturer Product Number | 1586314-3 |
Description | CONN PIN 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586314-3 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,31800 Kč | 57,95 Kč |
| 50 | 2,20480 Kč | 110,24 Kč |
| 100 | 2,09980 Kč | 209,98 Kč |
| 250 | 1,96792 Kč | 491,98 Kč |
| 500 | 1,87386 Kč | 936,93 Kč |
| 1 000 | 1,78441 Kč | 1 784,41 Kč |
| 2 500 | 1,67253 Kč | 4 181,32 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


















