


91388-1 | |
|---|---|
DigiKey Part Number | A30667-ND |
Manufacturer | |
Manufacturer Product Number | 91388-1 |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 059,09000 Kč | 10 059,09 Kč |
| 5 | 9 324,41400 Kč | 46 622,07 Kč |
| 10 | 9 025,12900 Kč | 90 251,29 Kč |
| Unit Price without VAT: | 10 059,09000 Kč |
|---|---|
| Unit Price with VAT: | 12 171,49890 Kč |


















