Socket Contact Tin 18-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238021-1

DigiKey Part Number
2238021-1-ND
Manufacturer
Manufacturer Product Number
2238021-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2238021-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 85 731 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40 0000,76196 Kč30 478,40 Kč
Unit Price without VAT:0,76196 Kč
Unit Price with VAT:0,92197 Kč

Other Suppliers on DigiKey

85 731In Stock
Ships from WEC