



2-1969597-0 | |
|---|---|
DigiKey Part Number | A123502-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969597-0 |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969597-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1969614-0 | TE Connectivity AMP Connectors | 736 | A123525-ND | 13,76000 Kč | Parametric Equivalent |
| 4281-2-20-D | CNC Tech | 828 | 1175-2613-ND | 11,26000 Kč | Parametric Equivalent |
| DMH-20 | Adam Tech | 500 | 2057-DMH-20-ND | 15,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65920 Kč | 216,48 Kč |
| 50 | 8,24620 Kč | 412,31 Kč |
| 100 | 7,85000 Kč | 785,00 Kč |
| 250 | 7,35864 Kč | 1 839,66 Kč |
| 500 | 7,00662 Kč | 3 503,31 Kč |
| 1 000 | 6,67188 Kč | 6 671,88 Kč |
| 2 500 | 6,25406 Kč | 15 635,15 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











