



2-1969612-0 | |
|---|---|
DigiKey Part Number | A123519-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969612-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969612-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,47400 Kč | 261,85 Kč |
| 50 | 9,97400 Kč | 498,70 Kč |
| 100 | 9,49530 Kč | 949,53 Kč |
| 250 | 8,89980 Kč | 2 224,95 Kč |
| 500 | 8,47438 Kč | 4 237,19 Kč |
| 1 000 | 8,06953 Kč | 8 069,53 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |










