Pin Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-26 AWG Crimp Stamped
2238022-1
2238022-1

2238022-1

DigiKey Part Number
A123527-ND
Manufacturer
Manufacturer Product Number
2238022-1
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2238022-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 432
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,39700 Kč13,97 Kč
251,30960 Kč32,74 Kč
501,24720 Kč62,36 Kč
1001,18670 Kč118,67 Kč
2501,11284 Kč278,21 Kč
5001,05946 Kč529,73 Kč
1 0001,00857 Kč1 008,57 Kč
2 5000,94534 Kč2 363,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč