



1-1969612-6 | |
|---|---|
DigiKey Part Number | A123479-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969612-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969612-6 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013169 | Molex | 2 620 | 900-0039013169-ND | 21,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 25 | 9,59360 Kč | 239,84 Kč |
| 50 | 9,13480 Kč | 456,74 Kč |
| 100 | 8,69880 Kč | 869,88 Kč |
| 250 | 8,15284 Kč | 2 038,21 Kč |
| 500 | 7,76326 Kč | 3 881,63 Kč |
| 1 000 | 7,39265 Kč | 7 392,65 Kč |
| 2 500 | 6,92953 Kč | 17 323,83 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |









