8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969598-8

DigiKey Part Number
A120461-ND
Manufacturer
Manufacturer Product Number
1969598-8
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969598-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1586000-8TE Connectivity AMP Connectors7 073A30657-ND5,21000 KčParametric Equivalent
1969604-8TE Connectivity AMP Connectors1 226A123494-ND7,93000 KčParametric Equivalent
2029027-8TE Connectivity AMP Connectors5 413A108022-ND8,13000 KčParametric Equivalent
0039013083Molex11 378WM1019-ND7,13000 KčParametric Equivalent
0039013089Molex16 103WM24063-ND14,08000 KčParametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
104,50500 Kč45,05 Kč
254,21280 Kč105,32 Kč
504,01260 Kč200,63 Kč
1003,81860 Kč381,86 Kč
2503,57964 Kč894,91 Kč
5003,40862 Kč1 704,31 Kč
1 0003,24574 Kč3 245,74 Kč
2 5003,04232 Kč7 605,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč