8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
2029027-8
2029027-8

2029027-8

DigiKey Part Number
A108022-ND
Manufacturer
Manufacturer Product Number
2029027-8
Description
CONN PLUG HSG 8POS 4.20MM
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2029027-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1586000-8TE Connectivity AMP Connectors7 073A30657-ND5,21000 KčParametric Equivalent
1969598-8TE Connectivity AMP Connectors480A120461-ND5,21000 KčParametric Equivalent
1969604-8TE Connectivity AMP Connectors1 226A123494-ND7,93000 KčParametric Equivalent
1969612-8TE Connectivity AMP Connectors0A120487-ND4,08093 KčParametric Equivalent
0039013083Molex11 326WM1019-ND7,13000 KčParametric Equivalent
In-Stock: 5 413
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,86100 Kč68,61 Kč
256,42360 Kč160,59 Kč
506,11480 Kč305,74 Kč
1005,82080 Kč582,08 Kč
2505,45580 Kč1 363,95 Kč
5005,19468 Kč2 597,34 Kč
1 0004,94672 Kč4 946,72 Kč
2 5004,63668 Kč11 591,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč