1969612-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 073
Unit Price: 5,21000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 480
Unit Price: 5,21000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 226
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 413
Unit Price: 8,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11 326
Unit Price: 7,13000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 085
Unit Price: 14,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 534
Unit Price: 15,02000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 1 911
Unit Price: 6,88000 Kč
Datasheet
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969612-8

DigiKey Part Number
A120487-ND
Manufacturer
Manufacturer Product Number
1969612-8
Description
CONN PLUG HSG 8POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969612-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1586000-8TE Connectivity AMP Connectors7 073A30657-ND5,21000 KčParametric Equivalent
1969598-8TE Connectivity AMP Connectors480A120461-ND5,21000 KčParametric Equivalent
1969604-8TE Connectivity AMP Connectors1 226A123494-ND7,93000 KčParametric Equivalent
2029027-8TE Connectivity AMP Connectors5 413A108022-ND8,13000 KčParametric Equivalent
0039013083Molex11 326WM1019-ND7,13000 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 3 898 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 5004,08093 Kč22 445,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4,08093 Kč
Unit Price with VAT:4,93793 Kč

Other Suppliers on DigiKey

3 898In Stock
Ships from WEC