Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238017-1

DigiKey Part Number
A120638TR-ND - Tape & Reel (TR)
A120638CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238017-1
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2238017-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,75100 Kč7,51 Kč
250,70920 Kč17,73 Kč
500,67580 Kč33,79 Kč
1000,64230 Kč64,23 Kč
2500,60232 Kč150,58 Kč
5000,57352 Kč286,76 Kč
1 0000,54600 Kč546,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,50971 Kč1 783,98 Kč
7 0000,48531 Kč3 397,17 Kč
10 5000,47161 Kč4 951,90 Kč
17 5000,45490 Kč7 960,75 Kč
24 5000,44421 Kč10 883,15 Kč
35 0000,43317 Kč15 160,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč