



1969614-6 | |
|---|---|
DigiKey Part Number | A123501-ND |
Manufacturer | |
Manufacturer Product Number | 1969614-6 |
Description | CONN RCPT HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969614-6 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013065 | Molex | 24 421 | WM16239-ND | 9,38000 Kč | Parametric Equivalent |
| 0039039062 | Molex | 7 428 | WM12978-ND | 8,55000 Kč | Parametric Equivalent |
| 0455590002 | Molex | 14 005 | WM10848-ND | 7,51000 Kč | Parametric Equivalent |
| 0469920610 | Molex | 3 610 | WM16166-ND | 14,18000 Kč | Parametric Equivalent |
| 10127815-061LF | WEE | 2 580 | 5831-10127815-061LF-ND | 3,67057 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 25 | 4,17120 Kč | 104,28 Kč |
| 50 | 3,97500 Kč | 198,75 Kč |
| 100 | 3,78320 Kč | 378,32 Kč |
| 250 | 3,54628 Kč | 886,57 Kč |
| 500 | 3,37692 Kč | 1 688,46 Kč |
| 1 000 | 3,21550 Kč | 3 215,50 Kč |
| 2 500 | 3,01395 Kč | 7 534,88 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |












