Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238019-1

DigiKey Part Number
A120640TR-ND - Tape & Reel (TR)
A120640CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238019-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2238019-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,98000 Kč9,80 Kč
250,90920 Kč22,73 Kč
500,86760 Kč43,38 Kč
1000,82800 Kč82,80 Kč
2500,77584 Kč193,96 Kč
5000,73828 Kč369,14 Kč
1 0000,70304 Kč703,04 Kč
2 5000,65895 Kč1 647,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,63997 Kč3 199,85 Kč
10 0000,60938 Kč6 093,80 Kč
15 0000,59217 Kč8 882,55 Kč
25 0000,57120 Kč14 280,00 Kč
35 0000,55779 Kč19 522,65 Kč
50 0000,54392 Kč27 196,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč