



2-1969603-4 | |
|---|---|
DigiKey Part Number | A123512-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969603-4 |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969603-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,67800 Kč | 106,78 Kč |
| 25 | 10,00240 Kč | 250,06 Kč |
| 50 | 9,52260 Kč | 476,13 Kč |
| 100 | 9,06590 Kč | 906,59 Kč |
| 250 | 8,49736 Kč | 2 124,34 Kč |
| 500 | 8,09152 Kč | 4 045,76 Kč |
| 1 000 | 7,70506 Kč | 7 705,06 Kč |
| 2 500 | 7,22251 Kč | 18 056,27 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |












