Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





2-1969598-4 | |
|---|---|
DigiKey Part Number | A123507-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969598-4 |
Description | CONN PLUG HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969598-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1586000-4 | TE Connectivity AMP Connectors | 254 | A30665-ND | 11,26000 Kč | Parametric Equivalent |
| 2-1969604-4 | TE Connectivity AMP Connectors | 0 | A123515-ND | 7,11186 Kč | Parametric Equivalent |
| 2-1969612-4 | TE Connectivity AMP Connectors | 1 189 | A123521-ND | 12,72000 Kč | Parametric Equivalent |
| 4282-3-24-D | CNC Tech | 1 | 1175-4282-3-24-D-ND | 13,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 25 | 9,32640 Kč | 233,16 Kč |
| 50 | 8,88020 Kč | 444,01 Kč |
| 100 | 8,45690 Kč | 845,69 Kč |
| 400 | 7,66805 Kč | 3 067,22 Kč |
| 800 | 7,30151 Kč | 5 841,21 Kč |
| 1 200 | 7,09556 Kč | 8 514,67 Kč |
| 2 800 | 6,68359 Kč | 18 714,05 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |














