
2-1586000-4 | |
|---|---|
DigiKey Part Number | A30665-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586000-4 |
Description | CONN PLUG HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586000-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 50 | 8,60080 Kč | 430,04 Kč |
| 100 | 8,18920 Kč | 818,92 Kč |
| 400 | 7,42438 Kč | 2 969,75 Kč |
| 800 | 7,06976 Kč | 5 655,81 Kč |
| 1 200 | 6,87019 Kč | 8 244,23 Kč |
| 2 800 | 6,47143 Kč | 18 120,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


















