Pin Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794957-1

DigiKey Part Number
A99268TR-ND - Tape & Reel (TR)
A99268CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794957-1
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794957-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,83400 Kč8,34 Kč
250,77600 Kč19,40 Kč
500,73820 Kč36,91 Kč
1000,70490 Kč70,49 Kč
2500,66072 Kč165,18 Kč
5000,62858 Kč314,29 Kč
1 0000,59855 Kč598,55 Kč
2 5000,56110 Kč1 402,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,54491 Kč2 724,55 Kč
10 0000,51886 Kč5 188,60 Kč
15 0000,50422 Kč7 563,30 Kč
25 0000,48635 Kč12 158,75 Kč
35 0000,47493 Kč16 622,55 Kč
50 0000,46312 Kč23 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč