Pin Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794955-1

DigiKey Part Number
A99266TR-ND - Tape & Reel (TR)
A99266CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794955-1
Description
CONN PIN 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794955-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,75100 Kč7,51 Kč
250,69240 Kč17,31 Kč
500,66320 Kč33,16 Kč
1000,62980 Kč62,98 Kč
2500,58980 Kč147,45 Kč
5000,56184 Kč280,92 Kč
1 0000,53474 Kč534,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,49916 Kč1 747,06 Kč
7 0000,47533 Kč3 327,31 Kč
10 5000,46190 Kč4 849,95 Kč
17 5000,44552 Kč7 796,60 Kč
24 5000,43506 Kč10 658,97 Kč
35 0000,42424 Kč14 848,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč