4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
794954-4
794954-4

794954-4

DigiKey Part Number
A30591-ND
Manufacturer
Manufacturer Product Number
794954-4
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
794954-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012045Molex37 732WM23701-ND0,44000 KčParametric Equivalent
0039013042Molex9 037WM1022-ND0,27000 KčParametric Equivalent
0039013045Molex4 964WM13487-ND0,33000 KčParametric Equivalent
0039013048Molex6 044WM4369-ND0,39000 KčParametric Equivalent
0039039042Molex24 142WM13116-ND0,49000 KčParametric Equivalent
In-Stock: 9 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,39900 Kč33,99 Kč
253,19520 Kč79,88 Kč
503,04080 Kč152,04 Kč
1002,89680 Kč289,68 Kč
2502,71456 Kč678,64 Kč
5002,58442 Kč1 292,21 Kč
1 0002,46095 Kč2 460,95 Kč
2 5002,30662 Kč5 766,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč