Socket Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586055-1

DigiKey Part Number
A100459TR-ND - Tape & Reel (TR)
A100459CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1586055-1
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1586055-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,25100 Kč12,51 Kč
251,17640 Kč29,41 Kč
501,11780 Kč55,89 Kč
1001,06570 Kč106,57 Kč
2500,99940 Kč249,85 Kč
5000,95142 Kč475,71 Kč
1 0000,90575 Kč905,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,81849 Kč2 864,72 Kč
7 0000,77937 Kč5 455,59 Kč
10 5000,75737 Kč7 952,39 Kč
17 5000,73054 Kč12 784,45 Kč
24 5000,71339 Kč17 478,06 Kč
35 0000,69565 Kč24 347,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč