



1-794954-2 | |
|---|---|
DigiKey Part Number | A30595-ND |
Manufacturer | |
Manufacturer Product Number | 1-794954-2 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794954-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013125 | Molex | 8 063 | WM22803-ND | 12,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 25 | 6,66560 Kč | 166,64 Kč |
| 50 | 6,34840 Kč | 317,42 Kč |
| 100 | 6,04600 Kč | 604,60 Kč |
| 250 | 5,66604 Kč | 1 416,51 Kč |
| 500 | 5,39490 Kč | 2 697,45 Kč |
| 1 000 | 5,13713 Kč | 5 137,13 Kč |
| 2 500 | 4,81537 Kč | 12 038,42 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |



























