1-1586000-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 488
Unit Price: 8,97000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,12568 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 062
Unit Price: 15,22000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 923
Unit Price: 20,44000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,02304 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 4,98030 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 224
Unit Price: 18,58000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 46
Unit Price: 7,93000 Kč
Datasheet
12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
VAL-U-LOK Series (back)

1-1586000-2

DigiKey Part Number
A30659-ND
Manufacturer
Manufacturer Product Number
1-1586000-2
Description
CONN PLUG HSG 12POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1586000-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1969604-2TE Connectivity AMP Connectors2 488A123467-ND8,97000 KčParametric Equivalent
1-1969612-2TE Connectivity AMP Connectors0A120323-ND6,12568 KčParametric Equivalent
0039013123Molex1 06223-0039013123-ND15,22000 KčParametric Equivalent
0039013129Molex92323-0039013129-ND20,44000 KčParametric Equivalent
0469990280Molex00469990280-ND11,02304 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 5003,68743 Kč12 906,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,68743 Kč
Unit Price with VAT:4,46179 Kč