Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0469990280 | |
|---|---|
DigiKey Part Number | 0469990280-ND |
Manufacturer | |
Manufacturer Product Number | 0469990280 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990280 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727620012 | Molex | 1 224 | 1727620012-ND | 18,58000 Kč | Parametric Equivalent |
| 0039013123 | Molex | 1 062 | 23-0039013123-ND | 15,22000 Kč | Parametric Equivalent |
| 0039013129 | Molex | 923 | 23-0039013129-ND | 20,44000 Kč | Parametric Equivalent |
| 1-1586000-2 | TE Connectivity | 0 | 1111-1-1586000-2-ND | 4,98030 Kč | Parametric Equivalent |
| 1-1586000-2 | TE Connectivity AMP Connectors | 0 | A30659-ND | 3,68743 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 11,02304 Kč | 88 184,32 Kč |
| Unit Price without VAT: | 11,02304 Kč |
|---|---|
| Unit Price with VAT: | 13,33788 Kč |







