12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794953-2

DigiKey Part Number
A30583-ND
Manufacturer
Manufacturer Product Number
1-794953-2
Description
CONN PLUG HSG 12POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-794953-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012121Molex6 54923-0039012121-ND19,60000 KčParametric Equivalent
0469931210Molex1 695WM17914-ND33,99000 KčParametric Equivalent
0469990298Molex30469990298-ND23,09000 KčParametric Equivalent
In-Stock: 2 451
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,54900 Kč65,49 Kč
256,14000 Kč153,50 Kč
505,84780 Kč292,39 Kč
1005,56630 Kč556,63 Kč
2505,21720 Kč1 304,30 Kč
5004,96820 Kč2 484,10 Kč
1 0004,73065 Kč4 730,65 Kč
2 5004,43430 Kč11 085,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč