12 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039013125

DigiKey Part Number
WM22803-ND
Manufacturer
Manufacturer Product Number
0039013125
Description
CONN RCPT HSG 12POS 4.20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039013125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012120Molex12 465WM3705-ND10,08000 KčParametric Equivalent
0039012125Molex23 473WM23705-ND15,12000 KčParametric Equivalent
0039039122Molex7 8860039039122-ND12,39000 KčParametric Equivalent
0469921210Molex6 185WM17277-ND19,11000 KčParametric Equivalent
1727080012Molex5 399WM22146-ND19,74000 KčParametric Equivalent
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,04000 Kč13,04 Kč
1011,05500 Kč110,55 Kč
2510,36360 Kč259,09 Kč
509,86860 Kč493,43 Kč
1009,39430 Kč939,43 Kč
2508,80580 Kč2 201,45 Kč
5008,38514 Kč4 192,57 Kč
2 0007,60341 Kč15 206,82 Kč
4 0007,24052 Kč28 962,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,04000 Kč
Unit Price with VAT:15,77840 Kč