Image for 0936060467 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936060467

DigiKey Part Number
0936060467-ND
Manufacturer
Manufacturer Product Number
0936060467
Description
7832.4700.0 + 2000.3027.0
Customer Reference
Detailed Description
Connector Programming Port - Data
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Programming Port - Data
For Use With/Related Products
-
Specifications
RJ45 Jack (2) to RJ45 Jack (2)
Ratings
IP66 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 419,52000 Kč3 419,52 Kč
Manufacturers Standard Package
Unit Price without VAT:3 419,52000 Kč
Unit Price with VAT:4 137,61920 Kč